Part Details for RL0603FR-070R056L by YAGEO Corporation
Results Overview of RL0603FR-070R056L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL0603FR-070R056L Information
RL0603FR-070R056L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL0603FR-070R056L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RL0603FR-070R056L
|
Avnet Americas | SMD Chip Resistor, 56 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R056L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.0902 | Buy Now |
|
DISTI #
RL0603FR-070R056L
|
Avnet Abacus | SMD Chip Resistor 56 MOhm 1 100 mW 0603 1608 Metric Thick Film Low Ohmic - Tape and Reel (Alt: RL0603FR-070R056L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RL0603FR-070R056L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RL0603FR-070R056L
RL0603FR-070R056L Part Data Attributes
|
|
RL0603FR-070R056L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R056L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.056ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.056 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 1200 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 0.0748 V |
Alternate Parts for RL0603FR-070R056L
This table gives cross-reference parts and alternative options found for RL0603FR-070R056L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL0603FR-070R056L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR16-R056-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.056ohm, 0.0748V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603, CHIP | RL0603FR-070R056L vs CR16-R056-FL |
| RTT03R056FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.056ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0603, | RL0603FR-070R056L vs RTT03R056FBA |
| RL0603FR-130R056L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.056ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0603, | RL0603FR-070R056L vs RL0603FR-130R056L |