RL101GP
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, A-405, 2 PIN

Overview of RL101GP by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RL101GP by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL101GP by Microsemi Corporation

RL101GP
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RL101GP
    Microsemi Corporation
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, A-405, 2 PIN
    VS

Alternate Parts for RL101GP

This table gives cross-reference parts and alternative options found for RL101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR150 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RL101GP vs MBR150
HER108 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor RL101GP vs HER108
JANTX1N3614 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, Micross Components RL101GP vs JANTX1N3614
HER108H06 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor RL101GP vs HER108H06
MBR150-T3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN Sensitron Semiconductors RL101GP vs MBR150-T3
JAN1N3614 Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) RL101GP vs JAN1N3614
1N4001-E3/54 Diode 50V 1A 2-Pin DO-204AL T/R Vishay Semiconductors RL101GP vs 1N4001-E3/54
RL101GP-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components RL101GP vs RL101GP-TP
RL101-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Diodes Incorporated RL101GP vs RL101-T
MBR150RLG 1.0 A, 50 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi RL101GP vs MBR150RLG
Part Number Description Manufacturer Compare
1N4001H-T-BP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components RL101GP vs 1N4001H-T-BP
JANTX1N3614 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Semtech Corporation RL101GP vs JANTX1N3614
1N4001RLG Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi RL101GP vs 1N4001RLG
1N4001H-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components RL101GP vs 1N4001H-TP
1N4001G-B Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor RL101GP vs 1N4001G-B
1N3957 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN Central Semiconductor Corp RL101GP vs 1N3957
JANTX1N3957 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency RL101GP vs JANTX1N3957
1N6760 Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Microsemi Corporation RL101GP vs 1N6760
JANTX1N3614 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, Micross Components RL101GP vs JANTX1N3614
DSB1A80 Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Microsemi Corporation RL101GP vs DSB1A80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL101GP by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL101GP by Microsemi Corporation

Select Manufacturer
Which Manufacturer of RL101GP would you like to use for your alert(s)?
  • Please alert me when RL101GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL101GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL101GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL101GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL101GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL101GP by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: