Part Details for RL106-G by Sensitron Semiconductors
Overview of RL106-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RL106-G
RL106-G CAD Models
RL106-G Part Data Attributes
|
RL106-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RL106-G
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL106-G
This table gives cross-reference parts and alternative options found for RL106-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL106-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL106V22 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106V22 |
RL106N24 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106N24 |
RL106V03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106V03 |
RL106V23 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106V23 |
RL106V11 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106V11 |
RL106-A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106-A |
RL106N31 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106N31 |
RL106G | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106-G vs RL106G |
RL106V32 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-G vs RL106V32 |
RL106-GT3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106-G vs RL106-GT3 |