Part Details for RL1A107M6L011FS by Samwha Electronics
Overview of RL1A107M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL1A107M6L011FS
RL1A107M6L011FS CAD Models
RL1A107M6L011FS Part Data Attributes
|
RL1A107M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RL1A107M6L011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 117 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RL1A107M6L011FS
This table gives cross-reference parts and alternative options found for RL1A107M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1A107M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBMAA11LMN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LMN7M |
8101LBMAA11LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LM00P |
8101LBMAA11LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LM010 |
8101LBMAA11LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LM04E |
UPV1A101MGD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RL1A107M6L011FS vs UPV1A101MGD1CT |
UPJ1A101MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RL1A107M6L011FS vs UPJ1A101MED1CM |
B41042A3107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | RL1A107M6L011FS vs B41042A3107M001 |
8101LBMAA11LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LMN4N |
RZ1A107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RL1A107M6L011FS vs RZ1A107M6L011FS |
8101LBMAA11LMN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RL1A107M6L011FS vs 8101LBMAA11LMN7B |