RL1H475M05011PC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RL1H475M05011PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL1H475M05011PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1H475M05011PC by Samwha Electronics

RL1H475M05011PC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00047 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RL1H475M05011PC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RL1H475M05011PC

This table gives cross-reference parts and alternative options found for RL1H475M05011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1H475M05011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0511LMN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 84R7LFM0511LMN0D
84R7LFM0511LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 84R7LFM0511LMN4E
UKT1H4R7MDD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation RL1H475M05011PC vs UKT1H4R7MDD1FA
NRSZ4R7M50V5X11F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp RL1H475M05011PC vs NRSZ4R7M50V5X11F3F
84R7LFM0511LF01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 84R7LFM0511LF01A
84R7LFM0511LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 84R7LFM0511LEN111B
24R7LFM0511LEN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 24R7LFM0511LEN211M
RD1H475M05011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics RL1H475M05011PC vs RD1H475M05011FS
84R7LFM0511LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RL1H475M05011PC vs 84R7LFM0511LEN511M
NRSY4R7M50V5X11SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp RL1H475M05011PC vs NRSY4R7M50V5X11SP7.5LLYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1H475M05011PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1H475M05011PC by Samwha Electronics

Select Manufacturer
Which Manufacturer of RL1H475M05011PC would you like to use for your alert(s)?
  • Please alert me when RL1H475M05011PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1H475M05011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1H475M05011PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1H475M05011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1H475M05011PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1H475M05011PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: