Part Details for RL205-B by Diodes Incorporated
Overview of RL205-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RL205-B
RL205-B CAD Models
RL205-B Part Data Attributes:
|
RL205-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RL205-B
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL205-B
This table gives cross-reference parts and alternative options found for RL205-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL205-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL205G | 2A, 600V, SILICON, RECTIFIER DIODE, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RL205-B vs RL205G |
RL205-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RL205-B vs RL205-T3 |
J6-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Diodes Incorporated | RL205-B vs J6-B |
RL205-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RL205-B vs RL205-GT3 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15 | International Semiconductor Inc | RL205-B vs RL205 |
RL205-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Frontier Electronics Co Ltd | RL205-B vs RL205-B |
2A05-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RL205-B vs 2A05-T |
J6-A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | Diodes Incorporated | RL205-B vs J6-A |
RL205-A | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Diodes Incorporated | RL205-B vs RL205-A |
RL205-T | Rectifier Diode, DO-15, | Diodes Incorporated | RL205-B vs RL205-T |