Part Details for RL205-B by Rectron Semiconductor
Overview of RL205-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RL205-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL205-B
|
Mouser Electronics | Rectifiers 2A 1.0Vf 600V RoHS: Compliant | 0 |
|
$0.0260 / $0.0300 | Order Now |
Part Details for RL205-B
RL205-B CAD Models
RL205-B Part Data Attributes
|
RL205-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL205-B
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL205-B
This table gives cross-reference parts and alternative options found for RL205-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL205-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, | Hitano Enterprise Corp | RL205-B vs RL205 |
RL205-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL205-B vs RL205-T |
FR205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | RL205-B vs FR205 |
RL205 | Rectifier Diode, | Surge Components Inc | RL205-B vs RL205 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RL205-B vs RL205 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL205-B vs RL205 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15 | Diodes Incorporated | RL205-B vs RL205 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RL205-B vs RL205 |
FR205T&A | Rectifier Diode, | Continental Device India Ltd | RL205-B vs FR205T&A |
FR205E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, | Microsemi Corporation | RL205-B vs FR205E3 |