Part Details for RL205G by Shanghai Lunsure Electronic Technology Co Ltd
Overview of RL205G by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RL205G
RL205G CAD Models
RL205G Part Data Attributes:
|
RL205G
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL205G
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for RL205G
This table gives cross-reference parts and alternative options found for RL205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM205L-HF-T | Rectifier Diode, | Rectron Semiconductor | RL205G vs FFM205L-HF-T |
FFM205V-T | Rectifier Diode, | Rectron Semiconductor | RL205G vs FFM205V-T |
SRS2JBF | Rectifier Diode, | Surge Components Inc | RL205G vs SRS2JBF |
FFM205L-HF-W | Rectifier Diode, | Rectron Semiconductor | RL205G vs FFM205L-HF-W |
RS2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | RL205G vs RS2J |
FFMA205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RL205G vs FFMA205 |
FFM205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | RL205G vs FFM205 |
FFM205L | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RL205G vs FFM205L |
FFM205L-W | Rectifier Diode, | Rectron Semiconductor | RL205G vs FFM205L-W |