Part Details for RL251M by International Semiconductor Inc
Overview of RL251M by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RL251M
RL251M CAD Models
RL251M Part Data Attributes
|
RL251M
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RL251M
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL251M
This table gives cross-reference parts and alternative options found for RL251M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL251M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30A-022 | Diode 50V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | RL251M vs GP30A-022 |
RL251GP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL251M vs RL251GP |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DO-15 | International Semiconductor Inc | RL251M vs RL251 |
GP30A-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RL251M vs GP30A-T/R |
GP30A | Diode 50V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | RL251M vs GP30A |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Crimson Semiconductor Inc | RL251M vs 1N5400 |
1N5400-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Frontier Electronics Co Ltd | RL251M vs 1N5400-B |
GP30A-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RL251M vs GP30A-B |
CR3-005 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | RL251M vs CR3-005 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | RL251M vs UT3005 |