Part Details for RL254-T by Micro Commercial Components
Overview of RL254-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RL254-T
RL254-T CAD Models
RL254-T Part Data Attributes
|
RL254-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL254-T
Micro Commercial Components
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RL254-T
This table gives cross-reference parts and alternative options found for RL254-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL254-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL254GP-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL254-T vs RL254GP-TP |
RL254GP-B | Rectifier Diode, | Micro Commercial Components | RL254-T vs RL254GP-B |
RL254-B | Rectifier Diode | Micro Commercial Components | RL254-T vs RL254-B |
RL254GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Micro Commercial Components | RL254-T vs RL254GP-BP-HF |
RL254GP-T | Rectifier Diode, | Micro Commercial Components | RL254-T vs RL254GP-T |