Part Details for RL5506-5-65-50-PTO by Thermometrics
Overview of RL5506-5-65-50-PTO by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL5506-5-65-50-PTO
RL5506-5-65-50-PTO CAD Models
RL5506-5-65-50-PTO Part Data Attributes
|
RL5506-5-65-50-PTO
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL5506-5-65-50-PTO
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 5ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RL5506-5-65-50-PTO
This table gives cross-reference parts and alternative options found for RL5506-5-65-50-PTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL5506-5-65-50-PTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH632D01BF5R0M140 | PTC Thermistor, 5ohm, Through Hole Mount | Murata Manufacturing Co Ltd | RL5506-5-65-50-PTO vs PTH632D01BF5R0M140 |
RL5506-5-65-50-PTO | PTC Thermistor, 5ohm, Through Hole Mount, | Amphenol Corporation | RL5506-5-65-50-PTO vs RL5506-5-65-50-PTO |