RL851H36-1
Rectron Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD,

Overview of RL851H36-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL851H36-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL851H36-1 by Rectron Semiconductor

RL851H36-1
Rectron Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RL851H36-1
    Rectron Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for RL851H36-1

This table gives cross-reference parts and alternative options found for RL851H36-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL851H36-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BY396P/4G Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors RL851H36-1 vs BY396P/4G
SF32-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components RL851H36-1 vs SF32-TP
SB3H100-E3/23 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors RL851H36-1 vs SB3H100-E3/23
RL851H36 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor RL851H36-1 vs RL851H36
RL851-B Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Rectron Semiconductor RL851H36-1 vs RL851-B
GI851-E3 DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors RL851H36-1 vs GI851-E3
SF32-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components RL851H36-1 vs SF32-AP
SB3H100HE3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors RL851H36-1 vs SB3H100HE3/54
30GHA10 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, KYOCERA Corporation RL851H36-1 vs 30GHA10
RL851H35 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor RL851H36-1 vs RL851H35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL851H36-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL851H36-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of RL851H36-1 would you like to use for your alert(s)?
  • Please alert me when RL851H36-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL851H36-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL851H36-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL851H36-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL851H36-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL851H36-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: