Part Details for RL9733XPTR by STMicroelectronics
Results Overview of RL9733XPTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL9733XPTR Information
RL9733XPTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RL9733XPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RL9733XPTR
|
Avnet Silica | (Alt: RL9733XPTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Interface ICs | 7442 |
|
RFQ |
US Tariff Estimator: RL9733XPTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RL9733XPTR
RL9733XPTR Part Data Attributes
|
|
RL9733XPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RL9733XPTR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
RL9733XPTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4553, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the application note AN4553 for more detailed guidance.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, it's recommended to keep the ambient temperature below 85°C for most applications.
-
To ensure EMC, follow the guidelines in the application note AN4553, which includes recommendations for PCB layout, component selection, and shielding. Additionally, consider using a metal shield or a shielded inductor to reduce electromagnetic radiation.
-
The recommended output capacitor value and type depend on the output voltage and current. A general guideline is to use a low-ESR ceramic capacitor with a value between 10uF to 22uF. Refer to the application note AN4553 for more detailed guidance.