Part Details for RLD2WMFL1 by ROHM Semiconductor
Overview of RLD2WMFL1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLD2WMFL1
RLD2WMFL1 CAD Models
RLD2WMFL1 Part Data Attributes:
|
RLD2WMFL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMFL1
ROHM Semiconductor
Laser Diode, 785nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 785 nm | |
Shape | RECTANGULAR | |
Size | 3.7 mm | |
Surface Mount | NO | |
Threshold Current-Max | 30 mA |