Part Details for RLD2WMGS1 by ROHM Semiconductor
Overview of RLD2WMGS1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLD2WMGS1
RLD2WMGS1 CAD Models
RLD2WMGS1 Part Data Attributes:
|
RLD2WMGS1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMGS1
ROHM Semiconductor
Laser Diode, 782nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE 2 ELEMENTS | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 782 nm | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Threshold Current-Max | 80 mA |