Part Details for RLD2WMGU1 by ROHM Semiconductor
Overview of RLD2WMGU1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLD2WMGU1
RLD2WMGU1 CAD Models
RLD2WMGU1 Part Data Attributes
|
RLD2WMGU1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMGU1
ROHM Semiconductor
Laser Diode, 785nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE 2 ELEMENTS | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 785 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Threshold Current-Max | 80 mA |