Part Details for RLD2WMUL3 by ROHM Semiconductor
Overview of RLD2WMUL3 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RLD2WMUL3
RLD2WMUL3 CAD Models
RLD2WMUL3 Part Data Attributes:
|
RLD2WMUL3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMUL3
ROHM Semiconductor
Laser Diode, 658nm, ROHS COMPLIANT, CAN PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, CAN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 658 nm | |
Shape | ROUND | |
Threshold Current-Max | 13 mA |