-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode, 905nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5036
|
Newark | Laser Diode, 905Nm, 15W, 5A, Metal Can-3 Rohs Compliant: Yes |Rohm RLD90QZWA-10A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$6.5000 / $12.3900 | Buy Now |
DISTI #
846-RLD90QZWA-10A-ND
|
DigiKey | 905NM, 15W, 35M INVISIBLE PULSED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
434 In Stock |
|
$5.9085 / $11.9100 | Buy Now |
DISTI #
RLD90QZWA-10A
|
Avnet Americas | 905nm, 15W, 35 m Invisible Pulsed Laser Diode: RLD90QZWA realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWA-10A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8500 / $6.6600 | Buy Now |
DISTI #
755-RLD90QZWA-10A
|
Mouser Electronics | Laser Diodes RLD90QZWA realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and contributes RoHS: Compliant | 841 |
|
$5.9000 / $11.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
|
Quest Components | 21 |
|
$10.9540 / $12.3233 | Buy Now | |
DISTI #
RLD90QZWA-10A
|
Avnet Americas | 905nm, 15W, 35 m Invisible Pulsed Laser Diode: RLD90QZWA realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWA-10A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8500 / $6.6600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 24-Authorized Distributor |
|
$6.3700 / $13.2865 | Buy Now |
DISTI #
RLD90QZWA-10A
|
Avnet Americas | 905nm, 15W, 35 m Invisible Pulsed Laser Diode: RLD90QZWA realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWA-10A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8500 / $6.6600 | Buy Now |
DISTI #
4229242
|
element14 Asia-Pacific | LASER DIODE, 905NM, 15W, 5A, METAL CAN-3 RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$7.0460 / $11.9002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLD90QZWA-10A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD90QZWA-10A
ROHM Semiconductor
Laser Diode, 905nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Voltage-Max | 20 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 15000 mW | |
Packing Method | TRAY | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO |