Part Details for RLD90QZWB-00A by ROHM Semiconductor
Overview of RLD90QZWB-00A by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Price & Stock for RLD90QZWB-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5037
|
Newark | Laser Diode, 905Nm, 25W, 9A, Metal Can-3 Rohs Compliant: Yes |Rohm RLD90QZWB-00A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$15.7100 / $25.0500 | Buy Now |
DISTI #
846-RLD90QZWB-00A-ND
|
DigiKey | 905NM, 25W, 50M INVISIBLE PULSED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
495 In Stock |
|
$15.1121 / $24.0900 | Buy Now |
DISTI #
RLD90QZWB-00A
|
Avnet Americas | 905nm, 25W, 50 m Invisible Pulsed Laser Diode: RLD90QZWB realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWB-00A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.6250 / $16.6500 | Buy Now |
DISTI #
755-RLD90QZWB-00A
|
Mouser Electronics | Laser Diodes RLD90QZWB realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and contributes RoHS: Compliant | 991 |
|
$14.2200 / $24.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$14.8100 | Buy Now |
|
Quest Components | 24 |
|
$29.1312 / $32.3680 | Buy Now | |
DISTI #
RLD90QZWB-00A
|
Avnet Americas | 905nm, 25W, 50 m Invisible Pulsed Laser Diode: RLD90QZWB realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWB-00A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.6250 / $16.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 24-Authorized Distributor |
|
$15.4100 / $33.2162 | Buy Now |
DISTI #
RLD90QZWB-00A
|
Avnet Americas | 905nm, 25W, 50 m Invisible Pulsed Laser Diode: RLD90QZWB realizes a longer detection distance and improved sensing accur - Trays (Alt: RLD90QZWB-00A) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.6250 / $16.6500 | Buy Now |
DISTI #
4229243
|
element14 Asia-Pacific | LASER DIODE, 905NM, 25W, 9A, METAL CAN-3 RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$16.4057 / $24.0788 | Buy Now |
Part Details for RLD90QZWB-00A
RLD90QZWB-00A CAD Models
RLD90QZWB-00A Part Data Attributes
|
RLD90QZWB-00A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD90QZWB-00A
ROHM Semiconductor
Laser Diode, 905nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Voltage-Max | 17 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25000 mW | |
Packing Method | TRAY | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 1000 mA |