Part Details for RLD90QZWJ-10A by ROHM Semiconductor
Overview of RLD90QZWJ-10A by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Price & Stock for RLD90QZWJ-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9055
|
Newark | Laser Diode, 9A, 25W, 905Nm, Metal Can Rohs Compliant: Yes |Rohm RLD90QZWJ-10A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$44.9700 / $58.3300 | Buy Now |
DISTI #
846-RLD90QZWJ-10A-ND
|
DigiKey | 905NM, 25W, 50M INVISIBLE PULSED Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) |
369 In Stock |
|
$36.2691 / $48.8700 | Buy Now |
DISTI #
RLD90QZWJ-10A
|
Avnet Americas | Pulsesd Laser Diode 905nm 25W 3-Pin Metal Can Tray - Trays (Alt: RLD90QZWJ-10A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$32.7600 / $37.2960 | Buy Now |
DISTI #
755-RLD90QZWJ-10A
|
Mouser Electronics | Laser Diodes DIODE LASER 905NM 25W 50UM RoHS: Compliant | 1000 |
|
$34.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$33.1600 | Buy Now |
|
Quest Components | 24 |
|
$68.6613 / $80.7780 | Buy Now | |
DISTI #
RLD90QZWJ-10A
|
TTI | Laser Diodes DIODE LASER 905NM 25W 50UM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$31.5300 | Buy Now |
DISTI #
RLD90QZWJ-10A
|
Avnet Americas | Pulsesd Laser Diode 905nm 25W 3-Pin Metal Can Tray - Trays (Alt: RLD90QZWJ-10A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$32.7600 / $37.2960 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 30-Authorized Distributor |
|
$36.5300 / $50.4000 | Buy Now |
DISTI #
RLD90QZWJ-10A
|
Avnet Americas | Pulsesd Laser Diode 905nm 25W 3-Pin Metal Can Tray - Trays (Alt: RLD90QZWJ-10A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$32.7600 / $37.2960 | Buy Now |
Part Details for RLD90QZWJ-10A
RLD90QZWJ-10A CAD Models
RLD90QZWJ-10A Part Data Attributes
|
RLD90QZWJ-10A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD90QZWJ-10A
ROHM Semiconductor
Laser Diode, 905nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Voltage-Max | 19 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25000 mW | |
Packing Method | TRAY | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 1000 mA |