-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter, 30MHz Min, 3000MHz Max, 0.300 X 0.250 INCH, ROHS COMPLIANT, MINIATURE, CASE TT1224, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLM-33+CT-ND
|
DigiKey | LIMITER 30 - 3000 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105 In Stock |
|
$7.9625 / $13.4700 | Buy Now |
DISTI #
139-RLM-33
|
Mouser Electronics | RF Wireless Misc LIMITER / SURF MOUNT / RoHS RoHS: Compliant | 785 |
|
$7.7700 / $13.7400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$4.7250 / $7.8750 | Buy Now |
|
Quest Components | 30 MHz - 3000 MHz RF/MICROWAVE LIMITER | 88 |
|
$6.5625 / $10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLM-33+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLM-33+
Mini-Circuits
Limiter, 30MHz Min, 3000MHz Max, 0.300 X 0.250 INCH, ROHS COMPLIANT, MINIATURE, CASE TT1224, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.300 X 0.250 INCH, ROHS COMPLIANT, MINIATURE, CASE TT1224, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Input Power-Min (CW) | 12 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 11.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for RLM-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLM-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLM-33H+ | Limiter | Mini-Circuits | RLM-33+ vs RLM-33H+ |