RLP03N41200DR15
Description: Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,

Overview of RLP03N41200DR15 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RLP03N41200DR15 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M8513
Newark Rlp 3 Ni 4K12 0,5% Tr1000 E1 /Tr1000 |Vishay RLP03N41200DR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $35.7900
$35.7900 Buy Now
DISTI # RLP03N41200DR15
Avnet Americas Res Wirewound 4.12K Ohm 0.5% 3W ?25ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLP03N41200DR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $42.4001
  • 2,000 $41.7987
  • 4,000 $40.8966
  • 6,000 $39.9944
  • 8,000 $39.0923
  • 10,000 $38.4909
  • 100,000 $37.5887
$37.5887 / $42.4001 Buy Now

CAD Models for RLP03N41200DR15 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLP03N41200DR15 by Vishay Intertechnologies

RLP03N41200DR15
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.54 mm
Package Length
14 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
4120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RLP03N41200DR15
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for RLP03N41200DR15

This table gives cross-reference parts and alternative options found for RLP03N41200DR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03N41200DR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLP0341200DB15 Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLP03N41200DR15 vs RLP0341200DB15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP03N41200DR15 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP03N41200DR15 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLP03N41200DR15 would you like to use for your alert(s)?
  • Please alert me when RLP03N41200DR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP03N41200DR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP03N41200DR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP03N41200DR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP03N41200DR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP03N41200DR15 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: