Part Details for RLR07C1200GM by Vishay Intertechnologies
Overview of RLR07C1200GM by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1200GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 4930 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 120OHM, 250V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3944 |
|
$0.8580 / $3.1200 | Buy Now |
Part Details for RLR07C1200GM
RLR07C1200GM CAD Models
RLR07C1200GM Part Data Attributes
|
RLR07C1200GM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1200GM
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1200GM
This table gives cross-reference parts and alternative options found for RLR07C1200GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1200GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1200GRRSL23 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GRRSL23 |
RLR07C1200GS | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GS |
RLR07C1200GMR36 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GMR36 |
ERL07120R00GKEK500 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs ERL07120R00GKEK500 |
RLR07C1200GPRSL | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GPRSL |
RLR07C1200GMRE6 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GMRE6 |
RLR07C1200GMB14 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GMB14 |
RLR07C1200GSRE823 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GSRE823 |
RLR07C1200GMBSL | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GMBSL |
RLR07C1200GSK36 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1200GM vs RLR07C1200GSK36 |