Part Details for RLR20C2200GRRE5 by Vishay Intertechnologies
Overview of RLR20C2200GRRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C2200GRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2200GRRE5
|
Avnet Americas | Res Metal Film 220 Ohm 2% 1/2W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C2200GRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $1.3634 | Buy Now |
Part Details for RLR20C2200GRRE5
RLR20C2200GRRE5 CAD Models
RLR20C2200GRRE5 Part Data Attributes
|
RLR20C2200GRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2200GRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2200GRRE5
This table gives cross-reference parts and alternative options found for RLR20C2200GRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2200GRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL20220R00GKEA500 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs ERL20220R00GKEA500 |
RLR20C2200GRR3611 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GRR3611 |
RLR20C2200GSRE611 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GSRE611 |
RLR20C2200GSR3611 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GSR3611 |
RLR20C2200GRRE8 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GRRE8 |
RLR20C2200GRB14 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GRB14 |
ERL20220R00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs ERL20220R00GKEB500 |
RLR20C2200GMB14 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GMB14 |
ERL20220R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs ERL20220R00GKEK500 |
RLR20C2200GSRE6 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GRRE5 vs RLR20C2200GSRE6 |