Part Details for RLR4001TE21C by ROHM Semiconductor
Overview of RLR4001TE21C by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RLR4001TE21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 8493 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 0.8A, 50V, SILICON, SIGNAL DIODE | 4829 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | 0.8A, 50V, SILICON, SIGNAL DIODE | 3580 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 0.8A, 50V, SILICON, SIGNAL DIODE | 6774 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for RLR4001TE21C
RLR4001TE21C CAD Models
RLR4001TE21C Part Data Attributes:
|
RLR4001TE21C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLR4001TE21C
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RLR4001TE21C
This table gives cross-reference parts and alternative options found for RLR4001TE21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR4001TE21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR4001TE-23 | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon | ROHM Semiconductor | RLR4001TE21C vs RLR4001TE-23 |
RLR4001TE-21 | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon | ROHM Semiconductor | RLR4001TE21C vs RLR4001TE-21 |
RLR4001 | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, LEADLESS, GLASS, LL-41, 2 PIN | ROHM Semiconductor | RLR4001TE21C vs RLR4001 |