-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM-0509S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63X9061
|
Newark | 0.25W Dc/Dc-Converter Econoline Sip4 1Kv Unreg Rohs Compliant: Yes |Recom Power RM-0509S RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $9.6800 | Buy Now |
|
DISTI #
RM-0509S-ND
|
DigiKey | DC DC CONVERTER 9V 250MW Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9591 | Buy Now |
|
DISTI #
919-RM-0509S
|
Mouser Electronics | DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$5.5200 / $9.8800 | Order Now |
|
DISTI #
10000535
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg RoHS: Compliant | 0 |
|
$5.9600 | RFQ |
|
DISTI #
72082369
|
RS | DC-DC CONVERTER, 0.25W, SIP4 1KV UNREGULATED , SINGLE, 09V, 0.252A, RM SERIES Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $5.9600 | RFQ |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$4.7800 / $7.0800 | Buy Now |
|
DISTI #
RM-0509S
|
TME | Converter: DC/DC, 0.25W, Uin: 4.5÷5.5VDC, Uout: 9VDC, Iout: 28mA Min Qty: 1 | 0 |
|
$5.7700 / $10.0100 | RFQ |
|
DISTI #
RM0509S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$4.6000 | Buy Now |
|
DISTI #
RM-0509S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$4.9800 | Buy Now |
|
DISTI #
000000000006062272
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 9Vout Min Qty: 1 | 0 |
|
$5.2600 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RM-0509S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RM-0509S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , Sip4,.18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-XSMA-T4 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.028 A | |
| Output Voltage-Max | 9.45 V | |
| Output Voltage-Min | 8.55 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | SIP4,.18 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 0.25 W | |
| Trim/Adjustable Output | No |