Part Details for RM02DTN3571 by TA-I Technology Co Ltd
Overview of RM02DTN3571 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM02DTN3571
RM02DTN3571 CAD Models
RM02DTN3571 Part Data Attributes
|
RM02DTN3571
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02DTN3571
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RM02DTN3571
This table gives cross-reference parts and alternative options found for RM02DTN3571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02DTN3571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-073K57L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RM02DTN3571 vs RC0201DR-073K57L |
RC0201DR-133K57P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RM02DTN3571 vs RC0201DR-133K57P |
RGC0201DTL3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM02DTN3571 vs RGC0201DTL3K57 |
RC01W3571DCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RM02DTN3571 vs RC01W3571DCG |
RMS02DT3571 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RM02DTN3571 vs RMS02DT3571 |
RC01W3571DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM02DTN3571 vs RC01W3571DT |
TSR20GD3571V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RM02DTN3571 vs TSR20GD3571V |
BCTS000201-3571DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RM02DTN3571 vs BCTS000201-3571DTH |
RC01W3571DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM02DTN3571 vs RC01W3571DCL |
RK73H1HTTB3571D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RM02DTN3571 vs RK73H1HTTB3571D |