Part Details for RM02FTN2004 by TA-I Technology Co Ltd
Results Overview of RM02FTN2004 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM02FTN2004 Information
RM02FTN2004 by TA-I Technology Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RM02FTN2004 by TA-I Technology Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RM02FTN2004
RM02FTN2004 Part Data Attributes
|
|
RM02FTN2004
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02FTN2004
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 mm | |
| Package Length | 0.6 mm | |
| Package Style | SMT | |
| Package Width | 0.3 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RM02FTN2004
This table gives cross-reference parts and alternative options found for RM02FTN2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02FTN2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT012004FH0 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RM02FTN2004 vs RTT012004FH0 |
| AR05-2004-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2e+06ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs AR05-2004-FN |
| RAT012004FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2e+06ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs RAT012004FH3 |
| CR0201AFW-2004GLF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs CR0201AFW-2004GLF |
| RC0201FR-132ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs RC0201FR-132ML |
| 9C02017A2004FLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RM02FTN2004 vs 9C02017A2004FLPF3 |
| RTT012004FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RM02FTN2004 vs RTT012004FH5 |
| RAT012004FQ1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2e+06ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs RAT012004FQ1 |
| RMS02FT205 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs RMS02FT205 |
| RAT012004FH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2e+06ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RM02FTN2004 vs RAT012004FH1 |