Part Details for RM04F9090CTD by Cal-Chip Electronics
Overview of RM04F9090CTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04F9090CTD
RM04F9090CTD CAD Models
RM04F9090CTD Part Data Attributes
|
RM04F9090CTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F9090CTD
Cal-Chip Electronics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F9090CTD
This table gives cross-reference parts and alternative options found for RM04F9090CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F9090CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-9090-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 909ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM04F9090CTD vs WCR-WCR0402LF-9090-F-P-LT |
NRCL04F9090TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | RM04F9090CTD vs NRCL04F9090TRF |
0402WGF9090BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F9090CTD vs 0402WGF9090BC |
0402WGF9090T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F9090CTD vs 0402WGF9090T5 |
CR10TR9090F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RM04F9090CTD vs CR10TR9090F |
0402WGF9090C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F9090CTD vs 0402WGF9090C5E |
NRC-AS04F9090TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RM04F9090CTD vs NRC-AS04F9090TRQYF |
CDF-K0402909R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | RM04F9090CTD vs CDF-K0402909R1%100PPM/KNS |
RMCS1/16S9091%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RM04F9090CTD vs RMCS1/16S9091%A |
CR0402-16W-9090FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM04F9090CTD vs CR0402-16W-9090FT-13 |