Part Details for RM04FBN5600 by TA-I Technology Co Ltd
Overview of RM04FBN5600 by TA-I Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FBN5600
RM04FBN5600 CAD Models
RM04FBN5600 Part Data Attributes
|
RM04FBN5600
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FBN5600
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FBN5600
This table gives cross-reference parts and alternative options found for RM04FBN5600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FBN5600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT025600FTH | RES,SMT,THICK FILM,560 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RM04FBN5600 vs RTT025600FTH |
RMEF0402FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04FBN5600 vs RMEF0402FT560R |
CR10-5600-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FBN5600 vs CR10-5600-FK |
CPW10-5600-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FBN5600 vs CPW10-5600-FK |
BCTS000402-5600FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04FBN5600 vs BCTS000402-5600FTH |
RTT025600FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FBN5600 vs RTT025600FH4 |
RTT025600FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FBN5600 vs RTT025600FH3 |
CR0402AFX-5600GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RM04FBN5600 vs CR0402AFX-5600GLF |