Part Details for RM0R7EA210MFET by Ohmite Mfg Co
Overview of RM0R7EA210MFET by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM0R7EA210MFET
RM0R7EA210MFET CAD Models
RM0R7EA210MFET Part Data Attributes
|
RM0R7EA210MFET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RM0R7EA210MFET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000000ohm, 2500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.934 mm | |
Package Length | 20.599 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 210000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 2500 V |