Part Details for RM10DBN1201 by TA-I Technology Co Ltd
Overview of RM10DBN1201 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10DBN1201
RM10DBN1201 CAD Models
RM10DBN1201 Part Data Attributes
|
RM10DBN1201
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM10DBN1201
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RM10DBN1201
This table gives cross-reference parts and alternative options found for RM10DBN1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10DBN1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08H1201DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM10DBN1201 vs WF08H1201DTL |
CR0805-10W-1201DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10DBN1201 vs CR0805-10W-1201DSNT |
RK73H2ATTDB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10DBN1201 vs RK73H2ATTDB1201D |
CDF08051K20.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10DBN1201 vs CDF08051K20.5%100PPM/KKP5 |
MC0805-1201-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RM10DBN1201 vs MC0805-1201-DT |
RK73H2ATTEB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10DBN1201 vs RK73H2ATTEB1201D |
SR0805DR-131K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10DBN1201 vs SR0805DR-131K2L |
ADF08051K20.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10DBN1201 vs ADF08051K20.5%100PPM/KKP5 |
RS05K122DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM10DBN1201 vs RS05K122DCL |
CR0805-8W-1201DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10DBN1201 vs CR0805-8W-1201DSNT |