Part Details for RM10F1074CTDK by Cal-Chip Electronics
Overview of RM10F1074CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10F1074CTDK
RM10F1074CTDK CAD Models
RM10F1074CTDK Part Data Attributes:
|
RM10F1074CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F1074CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F1074CTDK
This table gives cross-reference parts and alternative options found for RM10F1074CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F1074CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805FTL1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RM10F1074CTDK vs RGC0805FTL1M07 |
CAS10F1074CT | Fixed Resistor, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RM10F1074CTDK vs CAS10F1074CT |
CR0805-FW-1074EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RM10F1074CTDK vs CR0805-FW-1074EPF |
NMCR0805FG1M07 | RES,SMT,THICK FILM,1.07M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RM10F1074CTDK vs NMCR0805FG1M07 |
CRG0805-R-1074FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RM10F1074CTDK vs CRG0805-R-1074FT |
NRC-AS10F1074TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RM10F1074CTDK vs NRC-AS10F1074TRF |
NMCT0805FT1M07 | RESISTOR, 0.125W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10F1074CTDK vs NMCT0805FT1M07 |
NMCR0805FT1M07 | RES,SMT,THICK FILM,1.07M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RM10F1074CTDK vs NMCR0805FT1M07 |
RC0805F1074-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RM10F1074CTDK vs RC0805F1074-07-T70 |
CR21-1074-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RM10F1074CTDK vs CR21-1074-FL |