Part Details for RM10F2671CTDK by Cal-Chip Electronics
Overview of RM10F2671CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10F2671CTDK
RM10F2671CTDK CAD Models
RM10F2671CTDK Part Data Attributes:
|
RM10F2671CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F2671CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F2671CTDK
This table gives cross-reference parts and alternative options found for RM10F2671CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F2671CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21TR2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RM10F2671CTDK vs CR21TR2671F |
RC0805FR-102K67 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F2671CTDK vs RC0805FR-102K67 |
9C08052A2671FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RM10F2671CTDK vs 9C08052A2671FKPFT |
RM10R-2K67-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RM10F2671CTDK vs RM10R-2K67-F |
9C08052A2671FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RM10F2671CTDK vs 9C08052A2671FKPF4 |
CR0805F2K67P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM10F2671CTDK vs CR0805F2K67P10 |
RC0805FR-072K67 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F2671CTDK vs RC0805FR-072K67 |
CDF08052K671%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10F2671CTDK vs CDF08052K671%100PPM/KNP5 |
RK73H2AGTPD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10F2671CTDK vs RK73H2AGTPD2671F |
D12AP1002K671%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RM10F2671CTDK vs D12AP1002K671%B5 |