RM12F1301CTDK
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RM12F1301CTDK by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12F1301CTDK by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12F1301CTDK by Cal-Chip Electronics

RM12F1301CTDK
Cal-Chip Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM12F1301CTDK
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RM12F1301CTDK

This table gives cross-reference parts and alternative options found for RM12F1301CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1301CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BLTDD1301F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12F1301CTDK vs RK73H2BLTDD1301F
1206S4F1301B3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12F1301CTDK vs 1206S4F1301B3E
MC1206-1301-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12F1301CTDK vs MC1206-1301-FT101Q
WR12X1301FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RM12F1301CTDK vs WR12X1301FGR
1206S4F1301B4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12F1301CTDK vs 1206S4F1301B4
RS06K132FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RM12F1301CTDK vs RS06K132FCG
WR12X1301FTLJ Fixed Resistor, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RM12F1301CTDK vs WR12X1301FTLJ
RMAW32K132FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR Kamaya Inc RM12F1301CTDK vs RMAW32K132FB
RC1206F1301 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Synton-Tech Corp RM12F1301CTDK vs RC1206F1301
MC1206-1301-FT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1300ohm, SURFACE MOUNT, 1206, CHIP RCD Components Inc RM12F1301CTDK vs MC1206-1301-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12F1301CTDK by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12F1301CTDK by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12F1301CTDK would you like to use for your alert(s)?
  • Please alert me when RM12F1301CTDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12F1301CTDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12F1301CTDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12F1301CTDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12F1301CTDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12F1301CTDK by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: