Part Details for RM12F4022CT by Cal-Chip Electronics
Overview of RM12F4022CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4022CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4022CTTR-ND
|
DigiKey | RES SMD 40.2K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 9697 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 40.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7757 |
|
$0.0057 / $0.0285 | Buy Now |
|
South Electronics | RM12F4022CT | 85000 |
|
RFQ |
Part Details for RM12F4022CT
RM12F4022CT CAD Models
RM12F4022CT Part Data Attributes
|
RM12F4022CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4022CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4022CT
This table gives cross-reference parts and alternative options found for RM12F4022CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4022CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F4022TEE | Fixed Resistor, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F4022CT vs HQ06S4F4022TEE |
SR1206FR-1340K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F4022CT vs SR1206FR-1340K2L |
CAS12F4022CT | Fixed Resistor, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F4022CT vs CAS12F4022CT |
232272474023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F4022CT vs 232272474023 |
CR1206F40K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F4022CT vs CR1206F40K2P20 |
CAR12F4022CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F4022CT vs CAR12F4022CT |
RMC32K4022FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F4022CT vs RMC32K4022FB |
RMCS1/840.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4022CT vs RMCS1/840.2K1%R |
MC1206-4022-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RM12F4022CT vs MC1206-4022-FB |
NMCT1206FG40K2 | RESISTOR, 0.25W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4022CT vs NMCT1206FG40K2 |