Part Details for RM12F9314CTDK by Cal-Chip Electronics
Overview of RM12F9314CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F9314CTDK
RM12F9314CTDK CAD Models
RM12F9314CTDK Part Data Attributes
|
RM12F9314CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F9314CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F9314CTDK
This table gives cross-reference parts and alternative options found for RM12F9314CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F9314CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FG9M31 | RES,SMT,THICK FILM,9.31M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F9314CTDK vs NMCR1206FG9M31 |
CR1206AFW-9314EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12F9314CTDK vs CR1206AFW-9314EAS |
NRC12F9314TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM12F9314CTDK vs NRC12F9314TRF |
RMF12FT9314 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RM12F9314CTDK vs RMF12FT9314 |
RK73H2BRTTD9314F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F9314CTDK vs RK73H2BRTTD9314F |
WR12W9314FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RM12F9314CTDK vs WR12W9314FQR |
RK73H2BRTTDB9314F | RES,SMT,THICK FILM,9.31M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RM12F9314CTDK vs RK73H2BRTTDB9314F |
RMCF1206FT9M31 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12F9314CTDK vs RMCF1206FT9M31 |
CR-06FP7--9M31 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RM12F9314CTDK vs CR-06FP7--9M31 |
NRCL12F9314TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12F9314CTDK vs NRCL12F9314TRF |