Part Details for RM12J122CTDK by Cal-Chip Electronics
Overview of RM12J122CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J122CTDK
RM12J122CTDK CAD Models
RM12J122CTDK Part Data Attributes
|
RM12J122CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J122CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J122CTDK
This table gives cross-reference parts and alternative options found for RM12J122CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J122CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0122TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J122CTDK vs 1206S4J0122TCE |
RK73A2BTTD122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12J122CTDK vs RK73A2BTTD122J |
SCR32-122JV | Fixed Resistor, 0.33W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM12J122CTDK vs SCR32-122JV |
MC1206-122-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12J122CTDK vs MC1206-122-JTQ |
RK73B2BRTTDD122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12J122CTDK vs RK73B2BRTTDD122J |
CR1206J1K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J122CTDK vs CR1206J1K2P20 |
FCF06JV-122-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J122CTDK vs FCF06JV-122-W |
RK73B2BXTED122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12J122CTDK vs RK73B2BXTED122J |
SG73S2BLBK122J | RES,SMT,THICK FILM,1.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RM12J122CTDK vs SG73S2BLBK122J |
RK73B2BTTE122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12J122CTDK vs RK73B2BTTE122J |