Part Details for RM12J156CTDK by Cal-Chip Electronics
Overview of RM12J156CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J156CTDK
RM12J156CTDK CAD Models
RM12J156CTDK Part Data Attributes
|
RM12J156CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J156CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J156CTDK
This table gives cross-reference parts and alternative options found for RM12J156CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J156CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J15MP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J156CTDK vs CR1206J15MP20 |
WF12G156JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12J156CTDK vs WF12G156JBL |
WF12G156JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12J156CTDK vs WF12G156JTL |
AC1206JR-1015ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J156CTDK vs AC1206JR-1015ML |
RMC32-156JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J156CTDK vs RMC32-156JTE |
AC1206JR-1315ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J156CTDK vs AC1206JR-1315ML |
CR1206J15MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J156CTDK vs CR1206J15MP05 |
1206S4J0156T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12J156CTDK vs 1206S4J0156T5E |
CR-06JLF---15M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J156CTDK vs CR-06JLF---15M |
RMCF1206JB15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J156CTDK vs RMCF1206JB15M0 |