Part Details for RM12J274CTDK by Cal-Chip Electronics
Overview of RM12J274CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J274CTDK
RM12J274CTDK CAD Models
RM12J274CTDK Part Data Attributes:
|
RM12J274CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J274CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J274CTDK
This table gives cross-reference parts and alternative options found for RM12J274CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J274CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206270KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12J274CTDK vs CRCW1206270KJNEBC |
RK73B2BRTTDB274J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J274CTDK vs RK73B2BRTTDB274J |
SCR32-274JB | Fixed Resistor, 0.33W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM12J274CTDK vs SCR32-274JB |
ERJ8GEYJ274V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM12J274CTDK vs ERJ8GEYJ274V |
FCF06JT-274-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J274CTDK vs FCF06JT-274-W |
FCF06JS-274-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J274CTDK vs FCF06JS-274-W |
SCR32-274JV | Fixed Resistor, 0.33W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM12J274CTDK vs SCR32-274JV |
CR32274JV | RESISTOR, 0.25W, 5%, 200ppm, 270000ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12J274CTDK vs CR32274JV |
CR1206AJW-274EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12J274CTDK vs CR1206AJW-274EAS |
WCR-WCR1206LF-274-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | RM12J274CTDK vs WCR-WCR1206LF-274-J-P-LT |