Part Details for RM14J4R7CTDK by Cal-Chip Electronics
Overview of RM14J4R7CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM14J4R7CTDK
RM14J4R7CTDK CAD Models
RM14J4R7CTDK Part Data Attributes
|
RM14J4R7CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J4R7CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J4R7CTDK
This table gives cross-reference parts and alternative options found for RM14J4R7CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J4R7CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10JHF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM14J4R7CTDK vs CR-10JHF---4R7 |
MC1210L6J4R70SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | RM14J4R7CTDK vs MC1210L6J4R70SE |
NMCR1210JT4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RM14J4R7CTDK vs NMCR1210JT4R70 |
CR35-4R7JE | Fixed Resistor, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | RM14J4R7CTDK vs CR35-4R7JE |
NMCT1210JT4R70 | RESISTOR, 0.33W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM14J4R7CTDK vs NMCT1210JT4R70 |
NMCR1210JG4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RM14J4R7CTDK vs NMCR1210JG4R70 |
CR1210-4W-4R7JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RM14J4R7CTDK vs CR1210-4W-4R7JT-13 |
RC1210J4R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RM14J4R7CTDK vs RC1210J4R7-07-T70 |
CR1210-4W-4R7JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RM14J4R7CTDK vs CR1210-4W-4R7JPT-13 |
RC1210J4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Synton-Tech Corp | RM14J4R7CTDK vs RC1210J4R7 |