Part Details for RM14J754CTDK by Cal-Chip Electronics
Overview of RM14J754CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM14J754CTDK
RM14J754CTDK CAD Models
RM14J754CTDK Part Data Attributes:
|
RM14J754CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J754CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J754CTDK
This table gives cross-reference parts and alternative options found for RM14J754CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J754CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210LF-754-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM14J754CTDK vs WCR1210LF-754-J-P-LT |
MC1210-754-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RM14J754CTDK vs MC1210-754-JTW |
RK73B2EXTED754J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM14J754CTDK vs RK73B2EXTED754J |
TSR4GJ754V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RM14J754CTDK vs TSR4GJ754V |
NRCS25J754TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RM14J754CTDK vs NRCS25J754TRF |
TSR4GAAJ754V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | RM14J754CTDK vs TSR4GAAJ754V |
CRB32TR754J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | RM14J754CTDK vs CRB32TR754J |
NRCL25J754TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RM14J754CTDK vs NRCL25J754TR13F |
CR35-754JE | Fixed Resistor, 0.25W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | RM14J754CTDK vs CR35-754JE |
CRG1210-U-754JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RM14J754CTDK vs CRG1210-U-754JT |