Part Details for RM322-122-211-5506 by AirBorn Inc
Overview of RM322-122-211-5506 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM322-122-211-5506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3221222115506
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$260.6700 / $274.1200 | Order Now |
DISTI #
ABNRM322-122-211-5506
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$115.4916 / $306.7826 | Buy Now |
Part Details for RM322-122-211-5506
RM322-122-211-5506 CAD Models
RM322-122-211-5506 Part Data Attributes
|
RM322-122-211-5506
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-122-211-5506
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
Alternate Parts for RM322-122-211-5506
This table gives cross-reference parts and alternative options found for RM322-122-211-5506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-122-211-5506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-122-211-5501 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM322-122-211-5501 |
RM322-122-202-5900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM322-122-202-5900 |
RM322-122-211-5516 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM322-122-211-5516 |
M55302/192LC122F | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs M55302/192LC122F |
WGA122SAW40 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | AirBorn Inc | RM322-122-211-5506 vs WGA122SAW40 |
M55302/192LH122X | Board Connector, 122 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | RM322-122-211-5506 vs M55302/192LH122X |
RM362-122-441-5500 | Board Connector, 122 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM362-122-441-5500 |
M55302/192LB122Y | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RM322-122-211-5506 vs M55302/192LB122Y |
RM322-122-202-2900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM322-122-202-2900 |
RM342-122-241-2900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-122-211-5506 vs RM342-122-241-2900 |