Part Details for RM4195D/883B by Raytheon Semiconductor
Overview of RM4195D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for RM4195D/883B
RM4195D/883B CAD Models
RM4195D/883B Part Data Attributes
|
RM4195D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM4195D/883B
Raytheon Semiconductor
Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for RM4195D/883B
This table gives cross-reference parts and alternative options found for RM4195D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4195D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5401MD | Fixed Mixed Standard Regulator, PDSO8, 6 X 5 MM, 1.27 MM PITCH, PLASTIC, WSON-8 | OKI Electric Industry Co Ltd | RM4195D/883B vs ML5401MD |
NE5552T | Fixed Mixed Standard Regulator, 2 Output, 6V1, -6V2, MBCY8, TO-99, 8 PIN | Signetics | RM4195D/883B vs NE5552T |
SE5554T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D/883B vs SE5554T |
SE5552T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D/883B vs SE5552T |
NE5551T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D/883B vs NE5551T |
NE5552T | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN | Philips Semiconductors | RM4195D/883B vs NE5552T |
NE5552T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D/883B vs NE5552T |
NE5551T | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN | Philips Semiconductors | RM4195D/883B vs NE5551T |
RC4195T | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, MBCY8, | Raytheon Semiconductor | RM4195D/883B vs RC4195T |
SE5555T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D/883B vs SE5555T |