Part Details for RM4195D by Raytheon Semiconductor
Overview of RM4195D by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RM4195D
RM4195D CAD Models
RM4195D Part Data Attributes
|
RM4195D
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM4195D
Raytheon Semiconductor
Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for RM4195D
This table gives cross-reference parts and alternative options found for RM4195D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4195D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5401MD | Fixed Mixed Standard Regulator, PDSO8, 6 X 5 MM, 1.27 MM PITCH, PLASTIC, WSON-8 | OKI Electric Industry Co Ltd | RM4195D vs ML5401MD |
NE5552T | Fixed Mixed Standard Regulator, 2 Output, 6V1, -6V2, MBCY8, TO-99, 8 PIN | Signetics | RM4195D vs NE5552T |
SE5554T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D vs SE5554T |
SE5552T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D vs SE5552T |
NE5551T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D vs NE5551T |
NE5552T | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN | Philips Semiconductors | RM4195D vs NE5552T |
NE5552T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D vs NE5552T |
NE5551T | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN | Philips Semiconductors | RM4195D vs NE5551T |
RC4195T | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, MBCY8, | Raytheon Semiconductor | RM4195D vs RC4195T |
SE5555T | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | RM4195D vs SE5555T |