There are no models available for this part yet.
Overview of RM48L740DZWTT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM48L740DZWTT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RM48L740DZWTT-ND
|
DigiKey | IC MCU 16/32B 2MB FLASH 337NFBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.2817 | Buy Now | |
DISTI #
595-RM48L740DZWTT
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 RoHS: Compliant | 0 |
|
$26.2700 / $26.9700 | Order Now | |
Ameya Holding Limited | NFBGA 337/A°/16/32-Bit RISC Flash Microcontroller | 647 |
|
RFQ |
CAD Models for RM48L740DZWTT by Texas Instruments
Part Data Attributes for RM48L740DZWTT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
LFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
22
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-R5F
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PBGA-B337
|
JESD-609 Code
|
e1
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
|
Number of I/O Lines
|
64
|
Number of Serial I/Os
|
7
|
Number of Terminals
|
337
|
Number of Timers
|
41
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
262144
|
RAM (words)
|
256
|
ROM (words)
|
2097152
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.4 mm
|
Speed
|
200 MHz
|
Supply Current-Max
|
400 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for RM48L740DZWTT
This table gives cross-reference parts and alternative options found for RM48L740DZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM48L740DZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX5702134AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | RM48L740DZWTT vs TMX5702134AZWTQQ1 |
TMX5702124APGEQQ1 | IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | RM48L740DZWTT vs TMX5702124APGEQQ1 |
TMX5702135AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | RM48L740DZWTT vs TMX5702135AZWTQQ1 |
TMS5702134CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | RM48L740DZWTT vs TMS5702134CZWTQQ1 |
TMS5702134CPGEQQ1 | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | RM48L740DZWTT vs TMS5702134CPGEQQ1 |
TMS5702134DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 | Texas Instruments | RM48L740DZWTT vs TMS5702134DZWTQQ1 |
TMS5702134BZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337, Microcontroller | Texas Instruments | RM48L740DZWTT vs TMS5702134BZWTQQ1 |
RM48L750DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | RM48L740DZWTT vs RM48L750DZWTT |
TMS5702125DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 337-NFBGA -40 to 125 | Texas Instruments | RM48L740DZWTT vs TMS5702125DZWTQQ1 |
TMS5702134DPGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 | Texas Instruments | RM48L740DZWTT vs TMS5702134DPGEQQ1 |
Related Parts for RM48L740DZWTT
-
RM48L550DZWTTMicrocontrollers
-
RP505K111B-TRSwitching Regulator or Controllers
-
RM4558LBOperational Amplifiers
-
RP110L301D-TRLinear Regulator ICs
-
RI-STU-251B-01Other Telecom ICs
-
RL151Rectifier Diodes
-
RP30-1205SEPower Supply Modules
-
RLZTE-1124AZener Diodes
-
RN2105MFV(TPL3)Small Signal Bipolar Transistors