Part Details for RM48L950DPGETG4 by Texas Instruments
Results Overview of RM48L950DPGETG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM48L950DPGETG4 Information
RM48L950DPGETG4 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for RM48L950DPGETG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-RM48L950DPGETG4
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller RoHS: Compliant | 0 |
|
$43.0300 | Order Now |
US Tariff Estimator: RM48L950DPGETG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RM48L950DPGETG4 Part Data Attributes
|
|
RM48L950DPGETG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM48L950DPGETG4
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 200MHz, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-R4f | |
| Clock Frequency-Max | 80 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e4 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 64 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 144 | |
| Number of Timers | 40 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| ROM (words) | 3145728 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 200 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |