Part Details for RM4BVO by Sanken Electric Co Ltd
Overview of RM4BVO by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM4BVO
RM4BVO CAD Models
RM4BVO Part Data Attributes
|
RM4BVO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM4BVO
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RM4BVO
This table gives cross-reference parts and alternative options found for RM4BVO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4BVO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5552S | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RM4BVO vs 1N5552S |
UF30-02R-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RM4BVO vs UF30-02R-T/R |
1N5553USX | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RM4BVO vs 1N5553USX |
SV5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | RM4BVO vs SV5550US |
RM4BV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RM4BVO vs RM4BV |
1N5554USS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RM4BVO vs 1N5554USS |
1N5551V | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | RM4BVO vs 1N5551V |
HER301-T/B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RM4BVO vs HER301-T/B |
UF5404-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RM4BVO vs UF5404-T/R |
30DF1-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RM4BVO vs 30DF1-B |