Part Details for RM5231-200-QI by PMC-Sierra Inc
Overview of RM5231-200-QI by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM5231-200-QI
RM5231-200-QI CAD Models
RM5231-200-QI Part Data Attributes
|
RM5231-200-QI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
RM5231-200-QI
PMC-Sierra Inc
Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, POWER, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | POWER, QFP-128 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RM5231-200-QI
This table gives cross-reference parts and alternative options found for RM5231-200-QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM5231-200-QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV4640-267DU8 | RISC Microprocessor, 64-Bit, 267MHz, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs 79RV4640-267DU8 |
79RC64V474-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs 79RC64V474-200DZ8 |
79RV4640200DUI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs 79RV4640200DUI |
ACT-5231PC-200F22I | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham PLC | RM5231-200-QI vs ACT-5231PC-200F22I |
IDT79RC64T574-300DZ9 | RISC Microprocessor, 64-Bit, 300MHz, PQFP128, 28 X 28 X 3.40 MM, PLASTIC, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs IDT79RC64T574-300DZ9 |
79RC64T574-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs 79RC64T574-200DZ8 |
IDT79RV4640-150DUI | RISC Microprocessor, 64-Bit, 150MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs IDT79RV4640-150DUI |
IDT79RC64V474-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs IDT79RC64V474-200DZ8 |
ACT-5231PC-150F22T | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham Power Products | RM5231-200-QI vs ACT-5231PC-150F22T |
IDT79RV4640267DU | 64-BIT, 267MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | RM5231-200-QI vs IDT79RV4640267DU |