RM672-360-322-9508
AirBorn Inc
Description: Board Connector, 360 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, Plug,

Overview of RM672-360-322-9508 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
950810CGLF Renesas Electronics Corporation Frequency Generator With 200MHz Differential CPU Clocks
950810CFLF Renesas Electronics Corporation Frequency Generator With 200MHz Differential CPU Clocks
950818AGT Renesas Electronics Corporation Frequency Generator With 200MHz Differential CPU Clocks

Price & Stock for RM672-360-322-9508 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RM6723603229508
Mouser Electronics Rectangular MIL Spec Connectors 6 ROW R ANG PCB PLUG RoHS: Not Compliant 0
  • 2 $1,228.1500
  • 5 $1,184.6900
$1,184.6900 / $1,228.1500 Order Now
DISTI # ABNRM672-360-322-9508
Interstate Connecting Components Right Angle Plug 0
  • 1 $1,325.8331
  • 5 $1,270.5900
  • 10 $847.5157
  • 25 $636.6876
  • 50 $499.1241
$499.1241 / $1,325.8331 Buy Now

CAD Models for RM672-360-322-9508 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM672-360-322-9508 by AirBorn Inc

RM672-360-322-9508
AirBorn Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
360
Want to compare parts?
  1. RM672-360-322-9508
    AirBorn Inc
    Board Connector, 360 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, Plug,
    VS

Related Parts for RM672-360-322-9508

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM672-360-322-9508 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM672-360-322-9508 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM672-360-322-9508 would you like to use for your alert(s)?
  • Please alert me when RM672-360-322-9508 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM672-360-322-9508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM672-360-322-9508 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM672-360-322-9508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM672-360-322-9508.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM672-360-322-9508 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: